5V DC Fan 50x50x10mm Ball Bearing 80mA 4000RPM 7.41CFM 26dB Flange Mount

You may also like:
AD0505MB-G70 AD0505MB-G70
AD0405LX-G70 AD0405LX-G70
MC25100V2-0000-99 MC25100V2-0000-99
AD0405MB-G76-LF AD0405MB-G76-LF
AD0205LX-G50-R AD0205LX-G50-R
AD0405MX-G76-LF AD0405MX-G76-LF
AD0305HX-K70(TX) AD0305HX-K70(TX)
Slashed Prices - Limited Quantity

$4.95 ea

Lead time 5 weeks


  • Jameco Part no.: 136494
  • Manufacturer: Delta Electronics
  • Manufacturer no.: AFB0505LA
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $3.95

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN

Features:
  • Bearing Type: Ball/Sleeve
  • Rated Voltage: 5VDC
  • Current: 80mA
  • Air Flow: 7.4 CFM
  • Noise: 26 dBA
  • Size: 50 x 50 x 10mm
  • Connection Leads: 11"
  • Agency Approvals: UL/CE/CSA/VDE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)50
Width (mm)50
Height (mm)10
Air Flow (CFM)7.42
BearingBall
Current (mA)80
Agency ApprovalsUL/CE/CSA/VDE
Noise (dBA)26
Connection (Leads)11"
Power (Watts)0.4


Report a problem
Suggest a product