Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC CD14538B DUAL MONOSTABLE MULTIVIBRATOR(MC14538CP)

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$2.25 ea

1,177 ship on Aug. 3
More Available – 5 weeks


  • Jameco Part no.: 13653
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4538B
    • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Dual Monostable Multivibrator

The CD4538BC is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, and the control inputs are internally latched. Two trigger inputs are provided to allow either rising or falling edge triggering. The reset inputs are active LOW and prevent triggering while active. Precise control of output pulse-width has been achieved using linear CMOS techniques. The pulse duration and accuracy are determined by external components RX and CX. The device does not allow the timing capacitor to discharge through the timing pin on power-down condition. For this reason, no external protection resistor is required in series with the timing pin. Input protection from static discharge is provided on all pins.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VCC (typ.)
  • Low power TTL compatibility: Fan out of 2 driving 74Lor 1 driving 74LS
  • New formula: PWOUT = RC (PW in seconds, R in Ohms, C in Farads)
  • Separate latched reset inputs
  • Symmetrical output sink and source capability
  • Low standby current: 5 nA (typ.) @ 5 VDC
  • Pin compatible to CD4528BC

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-16


    Report a problem
    Suggest a product