12VDC Omni-Directional Electret Condenser Microphone Cartridge 20Hz-12kHz

You may also like:
EM-99-R EM-99-R
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
MB6022APC-0 MB6022APC-0
EC928P-602 EC928P-602
M3240-LF M3240-LF

$0.99 ea

928 ship on May. 12
900 ship on Sep. 10


  • Jameco Part no.: 136574
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ECM-60PC-R
  • HTS code: 8518100000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

Omni-Directional Electret Condenser Microphone Cartridge

Features:

  • Sensitivity: -54 ± 2dB
  • Frequency: 20-12,000Hz
  • Operating voltage: 12VDC max.
  • Standard voltage: 4.5VDC
  • Current rating: 0.5mA max.
  • Sensitivity reduction: -3dB @ 3V
  • S/N (Signal-to-Noise) ratio: >40dB
  • Impedance: >2.2kΩ
  • PC pin leads
  • Size: 0.38"Dia. x 0.30"H
  • Min/Max Operating Temperature: -20°C ∼ +60°C/35% ∼ 85% RH

Applications:

  • Tape recorders
  • Intercoms
  • Hearing aids
  • Telephone and answering devices
  • Sonic-controlled toys and sensors


Report a problem
Suggest a product
Specification Value
Voltage Rating1.5 VDC to 12 VDC
Input Voltage4.5 VDC
Maximum Input Current500 mA
Impedance2200 Ohm
Frequency Range20 Hz to 12000 Hz
Diameter0.3 in.
Height0.38 in.
Maximum Input Voltage12 VDC
Product TypeMicrophone Cartridge


Report a problem
Suggest a product