IC SA602 Double-Balanced Mixer and Oscillator DIP 8-pin

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
TDA7376B TDA7376B
TDA7292 TDA7292
DRV134PA DRV134PA
TDA2030AV TDA2030AV

$3.95 ea

401 ship on Jan. 18
More Available – 7 weeks


  • Jameco Part no.: 1367795
  • Manufacturer: NXP Semiconductors
  • Manufacturer no.: SA602AN
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.75
100+ $3.45

Request a Large Quantity Quote

Double-Balanced Mixer and Oscillator

The SA602A is a low-power VHF monolithic double-balanced mixer with input amplifier, on-board oscillator, and voltage regulator. It is intended for high-performance, low-power communication systems. The guaranteed parameters of the SA602A make this device well-suited for cellular radio applications. The mixer is a "Gilbert cell" multiplier configuration which typically provides 18 dB of gain at 45 MHz. The oscillator operates to 200 MHz. It can be configured as a crystal oscillator, a tuned tank oscillator, or a buffer for an external LO. For higher frequencies, the LO input may be externally driven. The noise figure at 45 MHz is typically less than 5 dB. The gain, intercept performance, low-power and noise characteristics make the SA602A a superior choice for high-performance battery operated equipment.

Features

  • Low current consumption: 2.4 mA typical
  • Excellent noise figure: <4.7 dB typical at 45 MHz
  • High operating frequency
  • Excellent gain, intercept and sensitivity
  • Low external parts count; suitable for crystal/ceramic filters
  • Meets cellular radio specifications
  • Package: DIP-8
  • Manufacturer Note: Signetics and Philips are owned by NXP Semiconductor

Applications:

  • Cellular radio mixer/oscillator
  • Portable radio
  • VHF transceivers
  • RF data links
  • HF/VHF frequency conversion
  • Instrumentation frequency conversion
  • Broadband LANs


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-8


Report a problem
Suggest a product