9-50pF Ceramic Trimmer Capacitor 5mm 200 Volt DC

You may also like:
CTC08-30-R CTC08-30-R
CTC08-120-R CTC08-120-R
CTC08-70-R CTC08-70-R
CTC07RB-100 CTC07RB-100
TC3.5-13.0 TC3.5-13.0
CTC2.5-5 CTC2.5-5

$1.09 ea

62 ship on May. 10
1,000 ship on Jun. 4


  • Jameco Part no.: 136979
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CTC05-50
  • HTS code: 8532300010
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

5mm Ceramic 9pF to 50pF Trimming Capacitor

Features:

  • Capacitance range: 9pF-50pF
  • Working voltage: 200VDC
  • Withstand voltage: 400VDC
  • Turning torque: 35 to 200 g-cm
  • Q factor @ 1MHz: >200
  • Insulation resistance: >10MΩ min. @ 250VDC
  • Operating temperature range: -30°C to +85°C
  • Color code: Green


Report a problem
Suggest a product
Specification Value
Capacitance9 pF to 50 pF
Voltage Rating250 VDC
Cmin/Cmax5mm
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Color CodesGreen
MaterialCeramic


Report a problem
Suggest a product