Specification |
Value |
Package | DIP-8 |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
Line Driver or Receiver Type | LINE TRANSCEIVER |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 |
Supply Voltage1-Max (Vsup) (V) | 5.25 |
Supply Voltage1-Min (Vsup) (V) | 4.75 |
Supply Voltage1-Nom (Vsup) (V) | 5 |
Number of Functions | 1 |
Number of Terminals | 8 |
Operating Temperature-Max (Cel) | 105 |
Operating Temperature-Min (Cel) | -40 |
Temperature Grade | INDUSTRIAL |
Differential Output | YES |
Receiver Number of Bits | 1 |
tPHL(Receiver)-Max (ns) | 35 |
Driver Number of Bits | 1 |
tPHL(Driver)-Max (ns) | 22 |
Package Body Material | PLASTIC/EPOXY |
Package Shape | RECTANGULAR |
Package Style | IN-LINE |
Seated Height-Max (mm) | 5.08 |
Terminal Finish | NICKEL PALLADIUM GOLD |
Length (mm) | 9.81 |
Width (mm) | 7.62 |
JESD-30 Code | R-PDIP-T8 |
Surface Mount | NO |
Terminal Form | THROUGH-HOLE |
Terminal Pitch (mm) | 2.54 |
Terminal Position | DUAL |
Lead Free | YES |
Technology | BIPOLAR |
JESD-97 Code | e4 |
CAGE Code | 1295 |
RoHS Compliant | YES |
Additional Feature | 3-STATE DRIVER AND RECEIVER OUTPUTS |
Report a problem
Suggest a product