Connector Power Male 2 Position 6mm Solder Right Angle Through Hole 2 Terminal

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R

$0.55 ea

1,539 In Stock
More Available – 14 weeks


  • Jameco Part no.: 137673
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-470-2P-R
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

2.1mm Male Power Jack

Features

  • Barrel Jack type: 2.1mm ID x 5.5mm OD (male pin center)
  • PCB mounting
  • Solder eyelet terminals
  • Size: 10.9mm H x 9.0mm W x 14.5mm D


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationSolderable Lug
Mounting TypePC Mount
Body OrientationRight Angle
Current Rating5 A
Voltage Rating24 VDC


Report a problem
Suggest a product