IC BTB24-600BWRGTriac 600 Volt 25 Amp TO-220AB

STMicroelectronics
BTB24-600BWRG
You may also like:
TG35F60 TG35F60
2N6071A 2N6071A
HT-32 HT-32
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Price Reduced

$2.09 ea

962 ship on Nov. 26


  • Jameco Part no.: 1385133
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: BTB24-600BWRG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.89
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Thyristor TRIAC 600 Volt 260A 3-Pin(3+Tab) TO-220AB


BTB24-600BWRG,TRIAC25A,600V,50 MA

Report a problem
Suggest a product
Specification Value
FamilyBTB24-600BW
TypeTRIAC
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current75mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating260A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count3
Supplier PackageTO-220AB
Product Width4.6mm(Max)
Product Height9.15mm(Max)
Product Length10.4mm(Max)
Product TypeThyristor


Report a problem
Suggest a product