Varistor 420 Volt AC 560 Volt 7500 Amp 680 Volt Through Hole Bulk

Panasonic
ERZ-V20D681
You may also like:
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
Price Reduced

$1.89 ea

3 ship on Dec. 12


  • Jameco Part no.: 1386312
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V20D681
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Varistor 420VAC/560VDC 7500A 680 Volt Radial Bulk


TRANSIENT SURGE ABSORBER

Report a problem
Suggest a product
Specification Value
Transient Energy (J)382
Clamping Voltage (V)1120
Clamping Current (A)100
Maximum Surge Current7500A
Lead StyleRadial
FamilyV
ESD ProtectionNo
Rated AC Voltage (URac) (V)420
Rated DC Voltage (URdc) (V)560
Diameter (mm)22.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)10
Width (mm)7.8
Height (mm)25.5


Report a problem
Suggest a product