# of units | Price |
---|---|
1+ | $1.99 |
10+ | $1.79 |
100+ | $1.55 |
500+ | $1.45 |
Specification | Value |
---|---|
Tone Mode | Single |
Operating Voltage (Vp-p/mA) | 12/7 |
Voltage Range (Vp-p) | 3-16 |
Sound (dB) | 80 |
Frequency (Hz) | 4000 |
Size (H" x Dia.") | 30 x 54 |
Termination Method | PC Pins |
Mounting | Through Hole |
Technology | Piezo |
Frequency Range | 3500Hz to 4500Hz |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |