Transducer Magnetic 5Vpp @ 40ma [email protected] 80 Ohm 2 Pins

You may also like:
TDB05LFPN TDB05LFPN
SKT1206A SKT1206A
DBX-01PN DBX-01PN
63S1120LFLFLA 63S1120LFLFLA
MDB03BFLF-PN MDB03BFLF-PN
EMX-6B06L EMX-6B06L

$1.09 ea

531 ship on May. 11
More Available – 14 weeks


  • Jameco Part no.: 138740
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DBX05LF-PN-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Magnetic Transducer Speaker

Features:
  • Operating voltage: 5V @ 40mA
  • Voltage range: 3-8V
  • Frequency: 2400Hz
  • Impedance: 80Ω
  • Sound output: 85dB
  • Size: 0.35"H x 0.46"Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Frequency2400 Hz
    Voltage Rating5 V
    Voltage Range (Vp-p)3 to 8
    Current Rating40 mA
    Output85 dBA
    Diameter0.46
    Height0.35


    Report a problem
    Suggest a product