Con Volt DC-DC Single Output Step Down 8-Pin PDIP

STMicroelectronics
L4978
You may also like:
DDR-15G-5 DDR-15G-5
DDR-60L-12 DDR-60L-12
DDR-60L-24 DDR-60L-24
DDR-120A-48 DDR-120A-48
DDR-30G-24 DDR-30G-24
DDR-120A-24 DDR-120A-24

$5.49 ea

328 ship on May. 14


  • Jameco Part no.: 1389450
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L4978
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
10+ $5.49
50+ $4.79
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
DC to DC Converter Single Step Down 8 Volt to 55 Volt 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
Switching ModeStep-Down
Output TypeAdjustable
Number of Outputs1
Switching Frequency90 kHz to 300 kHz
Efficiency87%(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pins8
Width6.6mm (Max)
Height3.32mm
Product Length10.92mm (Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product