AC to DC Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

You may also like:
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Price Reduced

$7.65 ea

41 ship on Sep. 23


  • Jameco Part no.: 139088
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DDU240050E9160
  • Jameco Catalog
# of units Price
1+ $7.65
10+ $6.75
50+ $5.95

Request a Large Quantity Quote

12 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at .5 Amps

Specifications:
  • Connector Type: Cylindrical Male
  • Connector Size: 3.5mm
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.3" x 1.9"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A).5
Maximum Output Power (W)12
AC Power CordNo
FamilyDDU
Input Voltage (VAC)120
Plug TypeMale
Input Frequency50Hz to 60Hz
Output Connector Type3.5mm Plug
Output Connector Diameters3.5mm
PolarityTip Positive
Number of Outputs1


Report a problem
Suggest a product