Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Diode Transient Voltage Suppressor Single Uni Directional 58 Volt 600W 2-Pin SMB Tape and Reel

STMicroelectronics
SMBJ58A-TR
You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA

$0.17 ea

1,845 ship on Dec. 10


  • Jameco Part no.: 1394814
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: SMBJ58A-TR
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Diode Transient Voltage Suppression (TVS) Single Unidirectional 58 Volt 600 Watt 2-Pin SMB

Report a problem
Suggest a product
Specification Value
PackageSMB
Maximum Peak Pulse Current33A
Peak Pulse Power Dissipation600 W
Direction TypeUni-Directional
Maximum Clamping Voltage121V
Maximum Reverse Leakage Current1 uA
ConfigurationSingle
Maximum Reverse Stand-off Voltage58V
Minimum Breakdown Voltage64.4V
ESD ProtectionNo
Test Current1mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
FamilySMBJ58A
Product Width3.95mm(Max)
Product Height2.45mm(Max)
Product Length4.6mm(Max)
Product TypeTVS
Number of Elements per Chip1


Report a problem
Suggest a product