DIP Switch 10 Cross Slot 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

You may also like:
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2

$2.25 ea

148 ship on May. 11
More Available – 13 weeks


  • Jameco Part no.: 139636
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ERD110RSZ
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Rotary DIP Switch

  • Gold Plated contacts to ensure reliable, low resistance connection
  • Material: 94V-0 grade
  • Maximum switching load: 25mA @ 24VDC
  • Operating force: 500gf-cm max.
  • Life: 10,000 cycles min.
  • Fully sealed construction
  • Terminals: PC pin leads
  • Top adjust size: 0.39"W x 0.39"D x 0.20"H
  • Position: 10
  • Adjust: top
  • Code Type: BCD

    Report a problem
    Suggest a product
  • Specification Value
    Switch TypeRotary DIP
    Number of Positions10
    Actuator TypeRotary Top Slot
    MountingThrough Hole
    Contact FormBCD
    FamilyERD
    Voltage Rating24 VDC
    Current Rating[email protected]
    Dielectric Strength250VAC
    Body OrientationStraight
    Contact PlatingGold
    Minimum Insulation Resistance1000MOhm
    Maximum Non Switching Current100mA
    Seal DescriptionComplete
    Seal LocationConstruction
    Terminal TypePC Pins
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature70°C
    Pitch2.54 mm
    Total Pitch12.7 mm
    Depth10 mm
    Product Length10 mm
    Height5.4 mm


    Report a problem
    Suggest a product