AC to AC Wall transformer 24 Volt 1000mA 2.1mm Plug

You may also like:
GPU572401500WA00 GPU572401500WA00
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441
ADU120150E1012 ADU120150E1012

$12.95 ea

1,254 ship on May. 17
1,552 ship on Jul. 16


  • Jameco Part no.: 140599
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU2401000D5530
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24VAC 1000mA Output AC-AC Wall Adapter with 2.1mm Plug

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1000mA
  • Size: 2.9"H x 2.2"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.2 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current1 A
Power Rating24 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.0 in.
Width2.2 in.
Height1.9 in.
ColorBlack
Weight1.2 lbs.
Number of Outputs1


Report a problem
Suggest a product