Battery Silver Oxide 1.55V 175mAh 0.454" S357 SR44

You may also like:
ALK 9V 522 ALK 9V 522
ALK AA (EN91) ALK AA (EN91)
L6F22/VINNIC L6F22/VINNIC
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
ALK AAA (EN92) ALK AAA (EN92)
LR6AM3 LR6AM3

$1.25 ea

98 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 140783
  • Manufacturer: Evergreen
  • Manufacturer no.: S357ST
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

LR44 175mAh Silver Oxide Battery

Features

  • Voltage: 1.55V
  • Diameter: 0.454 in
  • Common names: LR44, A76, 357, AG13


Report a problem
Suggest a product
Specification Value
Cell SizeSR44
Volts (VDC)1.55
Nominal Capacity (mAh)175
ChemistrySilver-Oxide
Size0.45"Dia. x 0.21"Th
TerminationPressure Fit
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product