Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Transformer Table Top 18 Watt 12VDC @1500 mA Pig Tail

You may also like:
EFU120200F2000 EFU120200F2000
MKD66123400 MKD66123400
AD-121ADT AD-121ADT

$10.95 ea

185 ship on Jul. 10
More Available – 13 weeks


  • Jameco Part no.: 140880
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: EDU120150A2220
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.49
50+ $7.95

Request a Large Quantity Quote

18-Watt AC-to-DC Unregulated Linear Table-Top Power Supply

Features:
  • Input voltage: [email protected]
  • Output voltage: 12VDC
  • Output current: 1.5A
  • Output connector: Stripped and tinned pigtail wires
  • Color: Black
  • Dimensions: 3.1"L x 2.1"W x 1.9"H
  • Cord length (DC/AC): 6' / 6'
  • Weight: 1.5 lbs.
  • Agency approvals: UL

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Input Voltage (VAC)120
    Input Frequency60Hz
    Output Connector TypeStripped & Tinned
    Output Connector DiametersN/A
    PolarityN/A
    Size (L" x W" x H")3.1 x 2.1 x 1.9
    Agency ApprovalsUL
    AC Power CordINCLUDED
    DC Cord Length (feet)6
    AC Cord Length (feet)6
    Maximum Output Power (W)18
    Number of Outputs1
    ColorBlack
    Product TypeUnregulated Linear
    StyleDesktop Adapter


    Report a problem
    Suggest a product