Incandescent Lamp #2200 (T-1 3/4) Leads 1 Inch 5VDC 60mA

You may also like:
2182 2182
GS7382 GS7382
7328 7328
47 47
14 14
#40 #40

$0.39 ea

802 ship on Jan. 15
1,000 ship on Mar. 26


  • Jameco Part no.: 141066
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 2200-R
  • HTS code: 8539228030
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.34
100+ $0.25
500+ $0.19
1000+ $0.18

Request a Large Quantity Quote

5V T1-3/4 Incandescent Lamp

Features

  • 5V @ 60mA
  • 100,000 hours life expectancy
  • Temperature range: -40°C to +85°C
  • Lead length: 1 inch
  • Filament shape: C-2R


Report a problem
Suggest a product
Specification Value
Illumination TypeIncandescent
Base TypeLeads 1"
SizeT-1 3/4
ColorClear
Voltage5 VDC
Forward Current - If (Typ.)60 mA
MSCP (Mean Spherical Candle Power)0.05


Report a problem
Suggest a product