CR2032 Lithium Battery 3V 225mAh

You may also like:
CR2032-LEADS CR2032-LEADS
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032-J030(JHLF) CR2032-J030(JHLF)
CR1220 CR1220
TL-5101/P TL-5101/P
CR2450-LEADS CR2450-LEADS

$0.79 ea

1,831 ship on Jun. 15
More Available – 5 weeks


  • Jameco Part no.: 14162
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CR2032
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

3V Lithium Battery Coin Cell CR2032

Power-up your electronics with Jameco's selection of reliable & durable 3 V lithium batteries. These batteries can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes. Choose from 3V "A" lithium batteries, lithium renata cards, lithium coin batteries, and much more.

Applications: personal computers, workstations, test equipment, feature telephones, copiers, fax machines, and video scramblers/descramblers and remotes.

Features:

  • Voltage/Amp-hour: 3V/225mAh
  • Diameter: 0.787"
  • Terminals/connection: Coin cell (clock/memory)


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Output Voltage3 VDC
Capacity210 mAH
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
TerminationPressure Fit
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.79 in.
Thickness0.13 in.


Report a problem
Suggest a product