Flexinol® 150LT Muscle Wire - 1 Meter

You may also like:
3-642 3-642
3-136 3-136
3-365 3-365
3-141 3-141
3-078 3-078
Price Reduced

$8.95 ea

10 ship on Sep. 20
Lead time 2 weeks


  • Jameco Part no.: 141874
  • Manufacturer: Mondo Tronics
  • Manufacturer no.: 3-072
  • Jameco Catalog
# of units Price
1+ $8.95
5+ $7.95

Request a Large Quantity Quote

Flexinol® 150LT Muscle Wire - 1 Meter

These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.

How it works... Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.

Features:

  • Wire Dia.: 150 microns
  • Linear resistance: 50 ohms/meter
  • Typical current: 400mA
  • Deform weight: 62 grams
  • Recovery weight: 330 grams
  • Typical rate: 20
  • Length: 1 meter
  • Includes: Instructions

    A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit P/N 357641

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product