Transistor ULN2064B Quad NPN Darlington Switches 50Volt 1.5 Amp 16-pin DIP

STMicroelectronics
ULN2064B
You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$2.89 ea

3 ship on Apr. 21


  • Jameco Part no.: 1420875
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: ULN2064B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210095
    • Electronics Parts Locator
# of units Price
20+ $2.89
100+ $2.49
500+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Transistor Darlington NPN 50 Volt 1.75A 16-Pin Power PDIP

1.75 A, 35 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackagePower PDIP
Transistor PolarityNPN
Maximum Collector Emitter Voltage50 V
Maximum Collector Emitter Saturation Voltage[email protected]@500mA, [email protected]@750mA, [email protected]@1A, [email protected]@1.25A
ConfigurationQuad
Maximum Collector Current1.75A
Number of Elements per Chip4
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pins16
FamilyULN2064B
Width7.1mm (Max)
Height5.1mm (Max) - 0.51mm (Min)
Product Length20mm (Max)
Product TypeDarlington BJT


Report a problem
Suggest a product