Specification | Value |
---|---|
Product Type | Tubular-Pull |
Voltage Rating DC | 12 |
Coil Resistance (+/-10%) Ohms | 36 |
Holding Force ([email protected]) | 0.63 |
Stroke | 0.4 |
Size (Length x Diameter) (inch) | 1.6 x 0.4 |
Shaft Diameter (inch) | 0.15 |
Power Consumption (W) | 4 |
Weight (lbs.) | 0.04 |