# of units | Price |
---|---|
1+ | $13.95 |
10+ | $12.49 |
50+ | $10.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2 |
Input Voltage (VAC) | 120 |
Input Frequency | 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Size (L" x W" x H") | 3.8 x 2.8 x 2.3 |
Agency Approvals | UL, CUL, CE, GS, PSE |
AC Power Cord | INCLUDED |
DC Cord Length (feet) | 6 |
AC Cord Length (feet) | 6 |
Maximum Output Power (W) | 24 |
Number of Outputs | 1 |
Color | Black |
Product Type | Unregulated Linear |
Operating Temperature-Min (Cel) | 0°C |
Operating Temperature-Max (Cel) | 40°C |
Style | Desktop Adapter |