Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Laser Diode Line Module 650nm 5mw Focusable Class IIIB

You may also like:
UM650-5-C UM650-5-C
32970959152LIN 32970959152LIN
154145-VP 154145-VP
LTLD505T LTLD505T
4012 4012
32970959152DOT 32970959152DOT

$144.95 ea

58 ship on Sep. 23
More Available – 13 weeks


  • Jameco Part no.: 143845
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UM650-5-G
  • Electronics Parts Locator
# of units Price
1+ $144.95
5+ $129.95
25+ $119.95

Request a Large Quantity Quote

650nm Line Laser Diode Module

Features

  • Class IIIB laser product
  • Focus adjustable with locking set screw
  • Laser line width: 1mm
  • Laser fan angle: 60°
  • APC power control
  • Current stable control
  • Wattage: 5mW
  • Operating voltage: 3-5V
  • Size: 3.3" length x 0.9" diameter
  • 1-year warranty
  • Power supply not included (recommend P/N 1940660)
  • Note: Module mount not included



Report a problem
Suggest a product
Specification Value
Product TypeLaser Module - Line
ColorRed
Peak Wavelength650 nm
Power Rating5 mW
Size (Dia. x L)(mm)22.9 x 83.8
Voltage3-5 VDC
Fan Angle (Deg.)60
Beam Width1 mm


Report a problem
Suggest a product