Relay [email protected] SPDT JZC-22F for Velleman Kit K6714

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
G5V-2-DC12 G5V-2-DC12
LEG-12F-R LEG-12F-R
Slashed Prices - Limited Quantity

$1.49 ea

47 ship on Jan. 17


  • Jameco Part no.: 144186
  • Manufacturer: Velleman
  • Manufacturer no.: VR15M121C
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.19

Request a Large Quantity Quote

Small PC Mount Relay

Miniature power relay typically used in home appliances, automatic systems, electronic equipment, instruments, and meters. This relay is also used in the Velleman kit K6714 (128910).

Features:
  • Compact and light design
  • Low coil power consumption
Specifications
  • Coil voltage: 12V DC
  • Coil resistance: 360ohm
  • Contact: 1 x inverter
  • Nominal power consumption: 450mW
  • Dielectric strength: 1000V / 50Hz (1 minute)
  • Temperature range: -40°F to 158°F
  • Internal contact material: AgCd0


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)160
Contact Current15A
Contact Voltage125VAC/20VDC
Pins4
Relay ConstructionNon-Latching
Body Length (mm)20.3
Body Width (mm)16.8
Body Height (mm)20.2
FamilyJZC-22
Maximum Pick-Up Voltage9VDC
Minimum Dropout Voltage1.2VDC
Operate Time< 15ms
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product