Optoisolator Transistor with Base Output 5000Vrms 70V 50mA Single Channel DIP-6

You may also like:
4N27M 4N27M
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4
Clearance

$0.39 ea

10% discount applied in cart

400 ship on May. 10


  • Jameco Part no.: 144240
  • Manufacturer: Major Brands
  • Manufacturer no.: 4N27
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Optoisolator Transistor with Base Output 5000Vrms Single Channel DIP-6

Specifications

  • Number of Channels: 1
  • Voltage - Isolation: 5000 Vrms
  • Current Transfer Ratio (Min): 10% @ 10 mA
  • Rise / Fall Time (Typ): 2 µs, 2 µs
  • Input Type: DC
  • Output Type: Transistor with Base
  • Voltage - Output (Max): 70 V
  • Current - Output / Channel: 50 mA
  • Voltage - Forward (Vf) (Typ): 1.3 V
  • Current - DC Forward (If) (Max): 60 mA
  • Vce Saturation (Max): 500 mV
  • Operating Temperature: -55°C to 100°C
  • Mounting Type: Through Hole
  • Package: 6-DIP (0.300", 7.62mm)
  • Base Number: 4N27


Report a problem
Suggest a product
Specification Value
PackageDIP-6
Number of Channels1
Minimum Isolation Voltage5000 Vrms
Output TypeTransistor with Base
Detector Maximum Collector Voltage70 V
Detector Maximum Collector Current50 mA
Power Dissipation100 mW
Emitter Maximum Forward Voltage-
Emitter Maximum Forward Current60 mA
Typical Rise Time2 us
Typical Fall Time2 us


Report a problem
Suggest a product