IC PIC12C508A 8-bit MCU RISC 8-pin DIP

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$1.49 ea

372 ship on May. 18
More Available – 16 weeks


  • Jameco Part no.: 145040
  • Manufacturer: Microchip Technology
  • Manufacturer no.: PIC12C508A-04/P
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

MCU 8-Bit PIC12 RISC 768 Byte EPROM 3.3 Volt 5 Volt 8-Pin

Specifications

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-On Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code-protection
  • 1,000,000 erase/write cycle EEPROM data memory
  • EEPROM data retention > 40 years
  • Power saving SLEEP mode
  • Wake-up from SLEEP on pin change
  • Internal weak pull-ups on I/O pins

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-8
    Maximum Speed4MHz
    Device CorePIC
    Instruction Set ArchitectureRISC
    Maximum Clock Frequency4MHz
    Data Bus Width8Bit
    Family NamePIC12
    Number of Programmable I/Os5
    Number of Timers1
    Program Memory Size768Byte
    Program Memory TypeEPROM
    RAM Size25Byte
    Minimum Operating Supply Voltage2.5V
    Typical Operating Supply Voltage3.3V, 5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    PackagingTube
    Pins8
    FamilyPIC12C508A
    Width6.35mm
    Height3.3mm
    Product Length9.27mm
    Product TypeMicrocontroller


    Report a problem
    Suggest a product