# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
50+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Family | SMA |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Brass |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable Cup |
Insulator Material | Tetrafluoroethylene Fluorocarbon |
Terminate To | PCB |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Through Hole |
Product Depth | 7mm |
Product Height | 9.53mm |
Product Length | 7mm |