ST Series Screwdriver Tip For WP25 WP30 WP35 WLC100

You may also like:
44-415403 44-415403
ST7 ST7
WCC104 WCC104
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404

$3.69 ea

162 ship on Oct. 21


  • Jameco Catalog
# of units Price
1+ $3.69
10+ $3.49

Request a Large Quantity Quote

Replacement Soldering Screwdriver Tip


Replaceable 1/16" screwdriver soldering tip for use with WLC100, WP25, and WP35.

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip Size: 0.062" (1.58 mm)
  • Reach: 0.75" (19.05 mm)


Report a problem
Suggest a product
Specification Value
TypeSoldering Tip
Tip ShapeScrewdriver
Tip Diameter (mm)1.6
Length (mm)19.05
For Use WithWP25, WP30, WP35, WLC100


Report a problem
Suggest a product