Dual Flashing LEDs Soldering Kit (Flash Speed Adjustable)

You may also like:
JE250 JE250
JE255 JE255
MK130 MK130
MK131 MK131
MK112 MK112
MK150 MK150
MK135 MK135
MK100 MK100

$3.89 ea

1,050 ship on Sep. 23


  • Jameco Part no.: 147580
  • Manufacturer: Velleman
  • Manufacturer no.: MK102
  • Jameco Catalog
# of units Price
1+ $3.89
5+ $3.59
25+ $3.39

Request a Large Quantity Quote

Dual Flashing LEDs Kit

For different applications (such as model construction) and recreational use. Flashing speed of the two 5mm red LEDs is adjustable with the two potentiometers.

Specifications

  • Consumption: ± 8mA
  • Power supply: 9V battery (not incl.)
  • Dimensions: 1.3" x 1.25" x 0.6"
  • Difficulty: Easy
  • Number of pieces: 23
  • Soldering assembly required

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product