Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SCR C122M 600 Volt 8 Amp TO-220AB

You may also like:
C106D1G C106D1G
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6507 2N6507
2N6027 2N6027

$1.09 ea

287 ship on Aug. 5
More Available – 5 weeks


  • Jameco Part no.: 14761
  • Manufacturer: Major Brands
  • Manufacturer no.: C122M
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75
1000+ $0.65

Request a Large Quantity Quote

Thyristor Silicon Controlled Rectifier 600V 8A 3-Pin TO-220AB

Reverse Blocking Triode Thyristors designed primarily for full-wave ac control applications, such as motor controls, heating controls and power supplies; or wherever half-wave silicon gate-controlled, solid-state devices are needed.

Features

  • Glass Passivated Junctions and Center Gate Fire for Greater Parameter
  • Uniformity and Stability
  • Small, Rugged, Thermowatt Construction for Low Thermal Resistance, High Heat Dissipation and Durability
  • Blocking Voltage to 600 Volts
  • Rated Average On-State Current: 8 Amp
  • Repetitive Peak Reverse Voltage: 600V
  • Repetitive Peak Forward Blocking Voltage: 600V
  • Peak On-State Voltage: 1.6 @ 24AV
  • Maximum Gate Trigger Current: 15mA
  • Size LxWxH (mm): 10.15 x 4.5 x 15


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)8
Repetitive Peak Reverse Voltage (V)600
Supplier PackageTO-220


Report a problem
Suggest a product