This VU meter comes with a 10 LED scale, adjustable input and light bar display. It also comes with two front panels for horizontal and vertical mounting.
Specifications:
Power supply: 10~15VDC/110~250mA.
Input sensitivity: Low input: 150mV~6V RMS, high input: 1.5V~60V RMS.