Receptacle Male [email protected] Solder Terminal

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
IEC-GS-1-200 IEC-GS-1-200

$1.09 ea

682 ship on Jan. 25
More Available – 14 weeks


  • Jameco Part no.: 147901
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 0701-1-CN-R
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating (A)15
    Voltage Rating (AC)250
    Mounting TypePanel Mount, Front, Screw Flange
    Termination Type0.187" Faston
    FilteredNo
    FusedNo
    Switch FunctionNot Switched
    Body OrientationStraight


    Report a problem
    Suggest a product