Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SCR C38M 600 Volt 35 Amp TO-48 Stud Mount

You may also like:
C106D1G C106D1G
T106D1 T106D1
C106B1 C106B1
2N5060 2N5060
2N6507 2N6507
2N6027 2N6027

$5.95 ea

5 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 14859
  • Manufacturer: Major Brands
  • Manufacturer no.: C38M
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

SCR C38M 600 Volt 35 Amp TO-48 Stud Mount

Specifications:

  • Surge Current Rating: 35 A
  • Repetitive Peak Reverse Voltage: 600V
  • Repetitive Peak Forward Blocking Voltage: 600V
  • Rated Average On-State Current: 35 A
  • Operating Junction Temperature: -40°C to 125°C
  • Operating Temperature: -40°C to 125°C
  • Maximum Gate Trigger Voltage: 3 VDC
  • Maximum Gate Trigger Current: 150 mA


Report a problem
Suggest a product
Specification Value
RMS On-state Current-Max (A)35
Repetitive Peak Reverse Voltage (V)600
Supplier PackageTO-48


Report a problem
Suggest a product