*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Output Current | 3 A |
Additional Output Voltages (VDC) | n/a |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | Molex 5273-06 |
Size (L" x W" x H") | 5 x 3 x 1.7 |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Efficiency | 80% |
Family | PS-65 |
Power Rating | 64.8 W |
Maximum Input Current | 1.2 A |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Switching | Auto Switching |
Style | Open Frame |
Product Length | 5 in. |
Width | 3 in. |
Height | 1.7 in. |