AC-to-AC
Variable
320va Variable AC Power Transformer 110VAC Input 0-130VAC Output
View larger image
Jameco Part no.:
149324
Manufacturer:
Jameco Reliapro
Manufacturer p/n:
PSV-203-R
HTS code:
8504406012
Data Sheet (current)
[235 KB ]
You may also like:
CS2080A3
$64.95
ea
40 ship on Mar. 5
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$64.95
5+
$56.95
25+
$51.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
149324
Manufacturer:
Jameco Reliapro
Manufacturer no.:
PSV-203-R
HTS code:
8504406012
Data Sheet (current)
[235 KB ]
Web Exclusive
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$64.95
5+
$56.95
25+
$51.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
320VA Variable AC Power Transformer
Features
Input voltage: 110VAC @ 50-60Hz
Output voltage: 0-130VAC
Compatible Input/output terminals:
0.25" Quick-disconnect terminal for 16-22 AWG
Maximum current: 2.5A
Shaft length: 0.5"
1-year warranty
Size: 2.8" diameter x 2.1" height
Weight: 2.5 lbs.
Includes: Three disconnect 0.25" solderless terminals
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
PSV
Power Rating
320VA
Secondary Side Voltage (VAC)
130
Primary Side Voltage (VAC)
110
Mounting Style
BENCHTOP
Product Type
VARAIBLE TRANSFORMER
VA Rating (VA)
320
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
320va Variable AC Power Transformer 110VAC Input 0-130VAC Output
Image is representative only