12.6VCT Power Transformer 115 or 230VAC Input 4A

You may also like:
PT-50466-R PT-50466-R
112512.-R 112512.-R
P-8662-R P-8662-R
PT-2866-R PT-2866-R
29225-R 29225-R
P-8658 P-8658
102111-R 102111-R
Price Reduced

$12.95 ea

65 ship on Oct. 22


  • Jameco Part no.: 149771
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PT12666-R
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.49
100+ $9.95

Request a Large Quantity Quote

12.6VCT Power Transformer 115 or 230VAC Input 4A

Power transformers have both single and dual voltage inputs and center-tapped outputs. This makes them the perfect choice for power supply design or for use in transformer, rectifier and filter circuits.

Features:

  • Primary Voltage: 115/230VAC @ 50-60Hz
  • Primary Wire Color Code: Black, Red(Center tap), Yellow
  • Secondary Voltage: 12.6Vct @ 4A
  • Secondary Wire Color Code: White, Black (Center tap), White
  • Power Rating: 50.4VA
  • Size: 2.45"L x 3.20"W x 2.25"H
  • Weight: 2.2 lbs.


Report a problem
Suggest a product

Specification Value
Product TypePower Transformer
Primary Side Voltage120 VAC
Secondary Side Voltage12.6 V CT
Power Rating50.4 VA
Current Rating4 A
Termination StyleWires
Mounting StyleChassis
Length (mm)63.5
Width (mm)81.28
Height (mm)58.42
Primary Frequency50Hz to 60Hz


Report a problem
Suggest a product