# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
100+ | $10.95 |
Specification | Value |
---|---|
Primary Side Voltage | 120 VAC |
Primary Frequency | 50Hz to 60Hz |
Secondary Side Voltage | 18 V CT |
Power Rating | 36 VA |
Current Rating | 2 A |
Termination Style | Wires |
Length (mm) | 58.42 |
Width (mm) | 81.28 |
Height (mm) | 68.58 |
Mounting Style | Chassis |
Product Type | Power Transformer |