Super Snooper Big Ear Audio Amplifier Kit

You may also like:
MK171 MK171
MK103 MK103
MLP105 MLP105
MK104 MK104
MK136 MK136
MK190 MK190
Price Reduced

$11.95 ea

52 ship on Oct. 21


  • Jameco Catalog
# of units Price
1+ $11.95
5+ $10.49
25+ $9.95
50+ $8.95

Request a Large Quantity Quote

Super Snooper Big Ear Audio Amplifier Kit

This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is 0.2% with a voltage gain of up to 46 dB.

Kit Includes

  • (1) Printed Circuit Board (2.0"L x 1.0"W)
  • (1) 1kΩ resistor
  • (3) 10kΩ resistor
  • (1) 10kΩ vertical trim potentiometer
  • (2) 0.1µF capacitor
  • (1) 47µF capacitor
  • (2) 4.7µF capacitor
  • (1) LM1458 IC
  • (1) LM386N-1 IC
  • (2) 8-pin IC sockets
  • (1) Electric microphone
  • (1) 9V battery snap
  • Instruction manual

Kit Notes: You may attach any 1 watt, 8-ohm speaker. We recommend this 1/2W 8-ohm speaker, P/N: 2258793.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product