# of units | Price |
---|---|
1+ | $23.95 |
5+ | $21.49 |
25+ | $19.49 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Motor Speed @ Max. Efficiency (RPM) | 54 |
Current @ Max. Efficiency (mA) | 275 |
Torque @ Max. Efficiency (g-cm) | 2200 |
Gear Ratio | 100:1 |
Gear Case Size (Diameter x Length) (inch) | 1.30 x 0.90 |
Motor Size (Diameter x Length) (inch) | 1.5 x 0.7 |
Shaft Size (Diameter x Length) (inch) | 0.23 x 0.30 |
Operating Range (VDC) | 4.5 - 12 |
Terminal Type | Solderable |
Additional Feature | Metal Gears |