1 Pound Kester 63/37 Organic Core Solder Roll

You may also like:
24-6337-0027 24-6337-0027
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$29.95 ea

6 ship on Jan. 22
More Available – 3 weeks


  • Jameco Part no.: 151474
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-6403
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $28.49
25+ $26.95

Request a Large Quantity Quote

Kester 63/37 Organic Core Solder Roll

This Organic Solder Roll is a high-activity water-soluble core flux for soldering difficult metals, designed for easy cleaning and minimal smoke and odor.

Features

  • Composition: 63% tin, 37% lead
  • Diameter: 0.031 in.
  • Weight: 1 lb.


Report a problem
Suggest a product
Specification Value
Tin (%)63
Lead (%)37
Silver (%)0
Copper (%)0
Diameter0.031"
Diameter (mm)0.79
Weight (lbs.)1
PackagingRoll
ProductSolder


Report a problem
Suggest a product