Keyboard 16 Key 0.03mA 12VDC

You may also like:
AK-1604-N-BWB AK-1604-N-BWB
AK-1607-N-BBW-R AK-1607-N-BBW-R
27899 27899
041002-ASSY-000 041002-ASSY-000
HL-252-001-01-J HL-252-001-01-J
82-150-16 82-150-16

$15.95 ea

226 ship on Jan. 28
More Available – 3 weeks


  • Jameco Part no.: 152063
  • Manufacturer: ACT Components
  • Manufacturer no.: 07-30008-000
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

16-BUTTON KEYPAD


Features:
  • 16 total buttons
  • Button Placement: 4 rows x 4 columns
  • Contact Rating: 30mA @ 12VDC
  • Contact Resistance: <200Ω
  • Life Expectancy: >500,000 cycles
  • Operating Temperature: -20°C to +60°C
  • For indoor or outdoor use
  • Gold-plated PCB contacts
  • Tactile Feedback
  • Customizable graphics and colors
  • Size: 2.6"L x 2.9"W x 0.4"D


Report a problem
Suggest a product
Specification Value
Number of Keys16 Key
Maximum Current Rating30 mA @ 12 VDC
Layout4x4 Key
Size (L" x W" x H")2.6 x 2.9 x 0.4


Report a problem
Suggest a product