# of units | Price |
---|---|
10+ | $0.16 |
100+ | $0.08 |
500+ | $0.06 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.01 |
Capacitance (pF) | 10000 |
Capacitance Value | 0.01 µF |
Voltage | 50 |
Tolerance (%) | 20 |
Body Width or Diameter (mm) | 5 |
Lead Length (mm) | 26 |
Lead Spacing (mm) | 6 |
Mounting | Through Hole |