Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 2 Position Top Screw

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
OSTOQ025451 OSTOQ025451

$0.65 ea

4,149 ship on Feb. 18
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.43
100+ $0.31
500+ $0.27

Request a Large Quantity Quote

2 Position Top Screw Terminal Block Header

Specifications:

  • Manufacturer: On-Shore Technology
  • Manufacture#: OSTTA024163
  • Connectors,Interconnects
  • Terminal Block - Wire to Board
  • Voltage Rating: 300 VAC
  • Current Rating: 15 A
  • Wire Gauge: 14 - 22 AWG
  • Screw: M3
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.200'' (5.0 mm)
  • Withstanding Voltage: 1.5 kV
  • Operating Temperature: -30°C to +105°C
  • RoHS Compliant
  • Dimension: 0.40" L x 0.352" W x 0.49" H


Report a problem
Suggest a product
Specification Value
DescriptionHeader
Pitch (Inches)0.200
No. of Positions2
Maximum Current Rating (A)15
Rated Voltage (V)300
Top TerminationScrew, Leaf Spring, Wire Guard
GenderFemale
Body OrientationStraight
MountingThrough Hole
No. of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Size14-22 AWG
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Pitch (mm)5.08
Product Depth9mm
FamilyOSTTA
Product Height13mm
Product Length10.86mm
Figure10


Report a problem
Suggest a product