Capacitor Ceramic Disc 0.047µF (47nF) 50V ±20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC22 DC22
DC.022 DC.022

$0.16 ea

4,403 ship on May. 12
9,000 ship on Jul. 16


  • Jameco Part no.: 15253
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.047
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.047µF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.047µF (47nF / 47,000pF)
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: -200°C to +80°C
  • Size: 5mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.047
Capacitance (pF)47000
Capacitance0.047 µF
Voltage Rating50 VDC
Tolerance20%
Body Diameter5 mm
Lead Length28 mm
Lead Pitch4 mm
MountingThrough Hole


Report a problem
Suggest a product