IC Sockets
PLCC
Socket PLCC 44 Pin Surface Mount
View larger image
Jameco Part no.:
152688
Manufacturer:
Amphenol
Manufacturer p/n:
PLCC-44P-SMT
HTS code:
8536694050
Data Sheet (current)
[774 KB ]
Substitute Products
You may also like:
69802-144LF
66016801
PLCC-44-AT
4000-68D-R
4000-52D
69802-032
G1P484
Clearance
$1.19
ea
10% discount applied in cart
3,637 ship on Jan. 15
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.19
25+
$0.99
100+
$0.79
500+
$0.69
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
152688
Manufacturer:
Amphenol
Manufacturer no.:
PLCC-44P-SMT
HTS code:
8536694050
Data Sheet (current)
[774 KB ]
Substitute Products
# of units
Price
1+
$1.19
25+
$0.99
100+
$0.79
500+
$0.69
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
44-Pin Surface Mount Chip Carrier Socket
Specifications:
Operating temperature: -50°C to 105°C
Insulation material: polyphenylene sulfide
Insulation resistance: 10000mΩ
Maximum contact resistance: 15mΩ
Mounting: surface mount
Pitch: 1.27mm
Dimensions: 23.28mm (L) x 23.28mm (W) x 4.75mm (H)
Contact material: phosphor bronze
Contact plating: tin over nickel
Body orientation: straight
Number of contacts: 44
Termination method: solder
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Surface Mount
Product Type
PLCC Socket
Number of Contacts
44
Body Orientation
Straight
Device Type Used On
PLCC44
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Socket PLCC 44 Pin Surface Mount
Image is representative only