Capacitor Ceramic Disc 0.1µF 50V ±20%

You may also like:
MD.1 MD.1
DC.1/50-11 DC.1/50-11
DC.01 DC.01
DC.1/25 DC.1/25
DC.001 DC.001
DC.047 DC.047
DC22 DC22
DC.022 DC.022

$0.25 ea

9,405 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 15270
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/50-7
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

0.1µF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 6 mm Dia.
  • Lead spacing: 5 mm
  • Lead length: 28 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance Value0.1 µF
Voltage50
Tolerance (%)20
Body Width or Diameter (mm)6
Lead Length (mm)28
Lead Spacing (mm)5
MountingThrough Hole


Report a problem
Suggest a product