Tactile Pushbutton Switch SPST-(NO) OFF-Momentary ON 12 Volt DC 50 mA

You may also like:
01-805-R 01-805-R
BTS-1102B-2 BTS-1102B-2
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
KRS-1273B-R KRS-1273B-R

$0.35 ea

353 ship on May. 11
3,000 ship on May. 21


  • Jameco Part no.: 153252
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: G/S(PT-6601)-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Tactile Switch

Features:

  • SPST OFF-(ON)
  • Contact rating: 50 mA @ 12 VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black
  • Actuator height: 0.05" (1.5mm)
Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Pins4
Current Rating50 mA @ 12 VDC
Product Length0.24 in.
Width0.24 in.
Depth0.15 in.
Actuator Length0.06 in.
Lead Pitch0.17 x 0.25
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapBlack
Mounting StyleThrough Hole
Termination StylePC Pins


Report a problem
Suggest a product