# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.75 |
50+ | $2.49 |
100+ | $2.25 |
Specification | Value |
---|---|
Family | SMA |
Gender | Male |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Phosphor Bronze |
Body Plating | Gold Over Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable Cup |
Product Diameter | 10.2mm |
Insulator Material | Teflon |
Mounting | Panel Mount |
Product Length | 17.8mm |